Microchip MCP2551-I/SN

NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551-I/SN.

element14 APAC

Datasheet24 pages14 years ago

Upverter

LKR

SOS electronic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+93.70%

Alternate Parts

Price @ 1000
$ 1.12
$ 1.236
$ 1.236
Stock
2,735,713
2,051,819
2,051,819
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
MCP2562 Series 5 V Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Microchip MCP2551-I/SN provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Multilayer Ceramic Chip Capacitor - 0603 - 27pF ±5% - 50VDC - C0G
IC TRANSCEIVER HALF 1/1 8SOIC 1/1 Transceiver Half CANbus 8-SOIC
CAN Transceiver, 4.5 to 5.5V, 75mA, -40 to 125C, SOIC-8, RoHS
Microchip SCT
CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
EAR99 MCP2551 Tube CANbus interface transceiver 5V 75mA 1.25mm 1Mbps
Microchip CAN Transceiver1Mbit/s 1-channel ISO 11898 8-Pin SOIC | Microchip Technology Inc. MCP2551-I/SN
CAN 1Mbps Sleep/Standby 5V 8-Pin SOIC N Tube
Interface - CAN and Infrared Peripherals Hi Spd CAN Transceiv
Transceiver IC CAN 4.5 ... 5.5V SOIC
Transceiver Half Duplex 1/1 CAN SO8 MCP 2551-I/SN
French Electronic Distributor since 1988
CAN Transceiver, 1-Trnsvr, PDSO8
Transceiver SOP-8 CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, 1/1, 5.5V, 8-SOIC; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 2551-I/SN
  • MCP-2551-I/SN
  • MCP2551 I/SN
  • MCP2551 ISN
  • MCP2551-I/SN.
  • MCP2551-I/SN...
  • MCP2551-ISN
  • MCP2551I/SN
  • MCP2551ISN