Microchip MCP2562-E/SN

EAR99 MCP2562 Tube CANbus interface transceiver 5V 70mA 1.5mm 125ns
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN, LIN
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Propagation Delay125 ns
Schedule B8529906000
Turn-On Delay Time125 ns
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2562-E/SN.

Microchip
Datasheet0 pages0 years ago
LKR
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+34.37%

Alternate Parts

Price @ 1000
$ 0.91
$ 0.89
$ 0.89
Stock
1,565,942
3,689,809
3,689,809
Authorized Distributors
14
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
CAN, LIN
CAN
CAN
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2562-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP2562-E/SN provided by its distributors.

EAR99 MCP2562 Tube CANbus interface transceiver 5V 70mA 1.5mm 125ns
IC, CAN TRANCEIVER, HIGH SPEED, 8SOIC; IC Interface Type: CAN, LIN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: MCP2561 MCP2562; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Filters: 1
Microchip MCP2562-E/SN, CAN Transceiver 1MBps 1-channel IEC 61000-4-2,8-Pin SOIC | Microchip Technology Inc. MCP2562-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2562-E/SN.
  • MCP2562-ESN
  • MCP2562E/SN
  • MCP2562ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN, LIN
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Channels1
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Propagation Delay125 ns
Schedule B8529906000
Turn-On Delay Time125 ns
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2562-E/SN.

Microchip
Datasheet0 pages0 years ago
LKR
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements