Microchip MCP25025-I/SL

Ic, i/O Port, 8-Bit, cmos, sop, 14Pin, plastic Rohs Compliant: Yes |Microchip MCP25025-I/SL
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency4 MHz
InterfaceCAN
Max Operating Temperature150 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Channels8
Number of I/Os8
Number of Transceivers1
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP25025-I/SL.

Upverter
Datasheet66 pages17 years ago
Microchip
Datasheet70 pages7 years ago
DigiKey
Datasheet64 pages20 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.39%

Alternate Parts

Price @ 1000
$ 3.33
$ 9.61
$ 9.61
Stock
278,053
59,120
59,120
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
CAN
CAN
CAN
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP25025-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP25025-I/SL provided by its distributors.

Ic,i/O Port,8-Bit,cmos,sop,14Pin,plastic Rohs Compliant: Yes |Microchip MCP25025-I/SL
CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N Tube - Rail/Tube
Interface - CAN and Infrared Peripherals Digital 1 Wire capab
Digital CAN I/O Exp one wire capable
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
I/O Expander 8 CAN (1-Wire) 4 MHz 14-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25025-ISL
  • MCP25025ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency4 MHz
InterfaceCAN
Max Operating Temperature150 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Channels8
Number of I/Os8
Number of Transceivers1
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Microchip MCP25025-I/SL.

Upverter
Datasheet66 pages17 years ago
Microchip
Datasheet70 pages7 years ago
DigiKey
Datasheet64 pages20 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements