Microchip MCP25020-I/SL

MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency4 MHz
InterfaceCAN, Serial
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of I/Os8
Number of Receive Buffers2
Number of Transceivers1
Number of Transmit Buffers3
PackagingBulk
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP25020-I/SL.

element14 APAC
Datasheet66 pages17 years ago
Microchip
Datasheet70 pages7 years ago
Future Electronics
Datasheet64 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.59%

Alternate Parts

Price @ 1000
$ 2.95
$ 3.535
$ 8.41
$ 10.205
Stock
384,383
89,946
82,390
79,886
Authorized Distributors
9
8
7
6
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
Logic Function
-
-
-
-
Interface
CAN, Serial
CAN
CAN
CAN
Number of Drivers
-
-
-
-
Number of Receivers
-
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP25020-I/SL.

Related Parts

Descriptions

Descriptions of Microchip MCP25020-I/SL provided by its distributors.

MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N Tube - Rail/Tube
Interface - CAN and Infrared Peripherals Digital CAN I/O
Microchip MCP25020-I/SL, CAN Controller 1Mbit/s CAN 2.0B, 14-Pin SOIC | Microchip Technology Inc. MCP25020-I/SL
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 24-Pin HSOP Tube
MCP25020 Tube Active CAN V2.0b io expander 5V 8.65mm 1Mbps 25MHz
Interface - I/O Expanders Digital CAN I/O
I/O EXPANDER, 8 I/O, SOIC-14; No. of Bits:8bit; Interfaces:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:14Pins; No. of I/O s:8I/O s; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes
IC XPNDR 25MHZ CAN V2.0B 14SOIC
Microprocessor Circuit, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25020-I-SL
  • MCP25020-I/SL.
  • MCP25020-ISL
  • MCP25020I/SL
  • MCP25020ISL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate1 Mbps
Frequency4 MHz
InterfaceCAN, Serial
Max Operating Temperature85 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of I/Os8
Number of Receive Buffers2
Number of Transceivers1
Number of Transmit Buffers3
PackagingBulk
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP25020-I/SL.

element14 APAC
Datasheet66 pages17 years ago
Microchip
Datasheet70 pages7 years ago
Future Electronics
Datasheet64 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements