Microchip MCP19035-AAAAE/MF

Buck Regulator Positive Output Step-Down - DC-DC Controller IC 10-DFN (3x3)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Weight50.008559 mg
Technical
Clock SyncNo
Fall Time15 ns
Frequency300 kHz
IsolationNon-Isolated
Max Duty Cycle85 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Current6 mA
Output ConfigurationPositive
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Rise Time15 ns
Switching Frequency300 kHz
Synchronous RectifierYes
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP19035-AAAAE/MF.

Augswan
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.59
$ 3.88
$ 3.88
Stock
86,750
296,756
296,756
Authorized Distributors
8
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP19035-AAAAE/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP19035-AAAAE/MF provided by its distributors.

Buck Regulator Positive Output Step-Down - DC-DC Controller IC 10-DFN (3x3)
MCP19035 Series 300 kHz 20 ns Synchronous Buck PWM Controller - DFN-10
MCP19035 Buck Tube e3 DC to DC switching controller 15ns 6mA 50.008559mg 5V
Dc-Dc Controller, Buck, 300Khz, Dfn-10; Supply Voltage Min:4.5V; Supply Voltage Max:30V; No. Of Outputs:1 Output; Duty Cycle (%):85%; Controller Ic Case Style:Dfn; No. Of Pins:10Pins; Switching Frequency:690Khz; Product Range:- Rohs Compliant: Yes |Microchip MCP19035-AAAAE/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19035-AAAAEMF
  • MCP19035AAAAE/MF
  • MCP19035AAAAEMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Weight50.008559 mg
Technical
Clock SyncNo
Fall Time15 ns
Frequency300 kHz
IsolationNon-Isolated
Max Duty Cycle85 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Current6 mA
Output ConfigurationPositive
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Rise Time15 ns
Switching Frequency300 kHz
Synchronous RectifierYes
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP19035-AAAAE/MF.

Augswan
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements