Microchip MCP19035T-AAAAE/MF

Synchronous Buck, PWM Controller, 300kHz, 20ns | Microchip Technology Inc. MCP19035T-AAAAE/MF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Clock SyncNo
Duty Cycle85 %
Fall Time15 ns
Max Duty Cycle85 %
Max Frequency345 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current20 A
Rise Time15 ns
Switching Frequency300 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip MCP19035T-AAAAE/MF.

Microchip
Datasheet44 pages11 years ago
Augswan
Datasheet44 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.875
$ 1.59
Stock
282,577
76,544
Authorized Distributors
6
8
Case/Package
DFN
DFN
Number of Pins
10
10
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP19035T-AAAAE/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP19035T-AAAAE/MF provided by its distributors.

Synchronous Buck, PWM Controller, 300kHz, 20ns | Microchip Technology Inc. MCP19035T-AAAAE/MF
Switching Controllers Sync Buck, PWM Ctrl 300kHz, 20ns
int.osc.300kHz, int.Vref 600mV, Overcurrent Th. 200mV
Synchronous Buck, PWM Controlle RoHSconf
Buck Product, 4.5V to 30V, DFN-10, RoHS
Microchip SCT
Voltage Mode PWM Controller 20A 10-Pin DFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19035T-AAAAEMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Clock SyncNo
Duty Cycle85 %
Fall Time15 ns
Max Duty Cycle85 %
Max Frequency345 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current20 A
Rise Time15 ns
Switching Frequency300 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Microchip MCP19035T-AAAAE/MF.

Microchip
Datasheet44 pages11 years ago
Augswan
Datasheet44 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements