Microchip MCP1827-3302E/ET

LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Schedule B8542390000
Dimensions
Height4.826 mm
Length10.67 mm
Width11.3538 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-3302E/ET.

Newark
Datasheet32 pages17 years ago
Augswan
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.61%

Alternate Parts

Price @ 1000
$ 1.5
$ 1.5
$ 1.5
Stock
264,134
208,123
208,123
Authorized Distributors
12
9
9
Case/Package
TO-263
TO-263-6
TO-263-6
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1827-3302E/ET.

Related Parts

Descriptions

Descriptions of Microchip MCP1827-3302E/ET provided by its distributors.

LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
MCP1827-3302E/ET, LDOVoltage Regulator,1.5A,3.3V +/-2%,2.3 to 6Vin,5-Pin D2PAK | Microchip Technology Inc. MCP1827-3302E/ET
IC, LDO, 1.5A, 3.3V, DDPAK-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropou
MCP1827 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.826mm 1.5A -40C~125C
Ic, Ldo Volt Reg, 3.3V, 1.5A, D2-Pak-5; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:330Mv; No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1827-3302E/ET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827-3302EET

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingBulk
PolarityPositive
Quiescent Current220 µA
Schedule B8542390000
Dimensions
Height4.826 mm
Length10.67 mm
Width11.3538 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-3302E/ET.

Newark
Datasheet32 pages17 years ago
Augswan
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements