Microchip MCP1827T-3302E/ET

MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827T-3302E/ET.

Microchip
Datasheet32 pages17 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago

Inventory History

3 month trend:
-21.85%

Alternate Parts

Price @ 1000
$ 1.5
$ 1.51
Stock
204,989
235,345
Authorized Distributors
9
12
Case/Package
TO-263-6
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1827T-3302E/ET.

Related Parts

Descriptions

Descriptions of Microchip MCP1827T-3302E/ET provided by its distributors.

MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
LDO Regulator Pos 3.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1827T-3302E/ET
IC REG LINEAR 3.3V 1.5A 5DDPAK
LDO Voltage Regulators 1.5A CMOS LDO
TO-252-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827T-3302EET
  • MCP1827T3302E/ET
  • MCP1827T3302EET

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage330 mV
Input Bias Current120 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current120 µA

Documents

Download datasheets and manufacturer documentation for Microchip MCP1827T-3302E/ET.

Microchip
Datasheet32 pages17 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet34 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
DigiKey
Datasheet32 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements