Microchip MCP1703T-3302E/MB

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy0.4 %
Dropout Voltage525 mV
Input Bias Current2 µA
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current250 mA
Max Supply Voltage16 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current2 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5974 mm
Width2.5908 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-3302E/MB.

LKR
Datasheet32 pages13 years ago
element14 APAC
Datasheet28 pages13 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages12 years ago
Future Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet32 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+39.51%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
$ 0.56
Stock
4,057,600
1,369,095
1,369,095
Authorized Distributors
13
13
13
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
0.4 %
2 %
2 %
Dropout Voltage
525 mV
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
35 dB
35 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1703T-3302E/MB.

Related Parts

Descriptions

Descriptions of Microchip MCP1703T-3302E/MB provided by its distributors.

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-89-3 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PSSO3
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 2.7-16V; Vd: 0.525V; 2%; 250mA; -40+125 deg.C; SMD; SOT89
IC REG LINEAR 3.3V 250MA SOT89-3
IC, LDO REG, 250mA, 3.3V, 3-SOT-89; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Output Current: 250mA; Dropout Voltage Vdo: 525mV; LDO Regulator Case Style: SOT-89; No. of Pins: 3; Operating Temperature
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 1.6002mm 250mA -40C~125C
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 750 / Output Current mA = 250 / Load Regulation % = 1 / Line Regulation % = 0.1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.29 / Height mm = 1.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-3302E/MB.
  • MCP1703T-3302EMB
  • MCP1703T3302E/MB
  • MCP1703T3302EMB

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy0.4 %
Dropout Voltage525 mV
Input Bias Current2 µA
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current250 mA
Max Supply Voltage16 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current2 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5974 mm
Width2.5908 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-3302E/MB.

LKR
Datasheet32 pages13 years ago
element14 APAC
Datasheet28 pages13 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages12 years ago
Future Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet32 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements