Microchip MCP1702T-3302E/MB

MCP1702 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-89

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
MCP1702T-3302E/MBCT-ND 20,749 Buy Now »
USD
0.480 0.480 0.360 0.360 0.360
MCP1702T-3302E/MBDKR-ND 20,749 Buy Now »
USD
0.480 0.480 0.360 0.360 0.360
MCP1702T-3302E/MBTR-ND 20,000 Buy Now »
USD
0.360 0.360
Avnet
MCP1702T-3302E/MB 0 ··
USD
0.440 0.393
Mouser
579-MCP1702T3302E/MB 1,402 Buy Now »
USD
0.520 0.480 0.360 0.360 0.360
Newark
56K6993 0 ··
USD
0.360 0.360
microchipDIRECT
MCP1702T-3302E/MB 0 ··
USD
0.480 0.360 0.350 0.350
Chip One Stop Global
C1S505200398194 263 Buy Now »
JPY
81.70 61.90 61.90 61.90
Future Electronics
MCP1702T-3302E/MB 7 Buy Now »
USD
0.475 0.475 0.470 0.430 0.430
Allied Electronics
70414336 0 ··
USD
0.360 0.360
Farnell
1605558 0 ··
GBP
0.484 0.363 0.275 0.275 0.275
element14 APAC
1605558 237 Buy Now »
SGD
0.549 0.549 0.549 0.549 0.549
Rutronik
ICSPR7956 1,050 Buy Now »
EUR
0.413 0.378
Distrelec
MCP1702T-3302E/MB 263 Buy Now »
EUR
0.430 0.430 0.320 0.320 0.320
Avnet Europe
MCP1702T-3302E/MB 7,000 Buy Now »
EUR
0.513 0.403
RS Components 2
8895395 1 Buy Now »
GBP
236.46 236.46 236.46 236.46 236.46
6694872 2,229 Buy Now »
GBP
0.360 0.315 0.270 0.270
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
MCP1702T-3302E/MB 0 Send RFQ »
EarthTron
MCP1702T-3302E/MB 3,017 ··
JieJie Electronics
MCP1702T-3302E/MB 8,728 ··
STLAA.com
MCP1702T-3302EMB 1,674 ··
Ewing Components
MCP1702T-3302E/MB 39,000 Send RFQ »
Abacus Technologies
MCP1702T3302EMB 2,941 ··
GreenTree Electronics
MCP1702T-3302EMB 11,000 Send RFQ »
TME
MCP1702T-3302E/MB 112 Buy Now »
USD
0.479 0.450 0.450 0.450
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MCP1702T-3302E/MB Contact ··
Touchstone Systems
MCP1702T-3302E/MB Contact Send RFQ »
Chip 1 Exchange
MCP1702T-3302E/MB Contact ··
XS Micro
MCP1702T-3302E/MB Contact ··
SemiconductorPLUS
MCP1702T-3302E/MB Contact ··

Descriptions

LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Chip One Stop Global
MCP1702 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-89
Future Electronics
LDO Regulator 250mA 3.3V 2uA SOT89
RS Components
LDO REG, 250MA, 3.3V, SOT-89; Voltage Regulator Type:Fixed; Voltage, Input Max:13.2V; Voltage, Output Max:3.3V; Output Current Max:0.25A; Voltage, Dropout:625mV; Percentage Accuracy:0.4%; Outputs, No. of:1; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes
Newark
LDO REG, 250MA, 3.3V, SOT-89; Voltage Regulator Type:Fixed; Voltage, Input Max:13.2V; Voltage, Output Max:3.3V; Max Output Current:0.25A; Voltage, Dropout:625mV; Percentage Accuracy:0.4%; No. of Outputs:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:13.2V; Termination Type:SMD; Case Style:SOT-89; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Min:2.7V; Voltage, Output:3.3V
Farnell
LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Avnet
HIGH VOLTAGE LOW QUIESCENT CURRENT LDO
Microchip
IC REG LDO 3.3V 0.25A SOT89-3
Digi-Key
LDO voltage regulator [Microchip] MCP1702T-3302E/MB LDO voltage regulator
Distrelec
IC, LDO REG, 250MA, 3.3V, SOT-89; Primary Input Voltage:4.03V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:625mV; No. of Pins:3; Output Current:250mA; Voltage Regulator Case Style:SOT-89; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.4%; Input Voltage Max:13.2V; Input Voltage Min:2.7V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.25A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-89; Supply Voltage Max:13.2V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Fixed
element14 APAC
LDO Regulator 250mA 3.3V 2uA SOT89
Allied Electronics
Voltage stabiliser; LDO, fixed; 13.2V; 3.3V; 250mA; SOT89-3; SMD
TME

Technical Specifications

RoHS Compliant
Number of Pins 3
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Quiescent Current 2 µA
Case / Package / Footprint SOT-89
Packaging Cut Tape (CT)
Dropout Voltage 625 mV
Mounting Type Surface Mount
Output Voltage 3.3 V
Output Current 250 mA (max)
Number of Outputs 1
Lifecycle Status Active
Input Voltage (DC) 13.2 V (max)

Documents

microchipDIRECT
Datasheet 26 pages 5 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Farnell
Datasheet 26 pages 9 years ago
iiiC
Datasheet 26 pages
Future Electronics
Datasheet 26 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology MCP1702T-3302E/MB
MICROCHIP TECHNOLOGY INC MCP1702T-3302E/MB
MICROCHIP TECH MCP1702T-3302E/MB
MICROCHI MCP1702T-3302E/MB
MICROC MCP1702T-3302E/MB
MCHP MCP1702T-3302E/MB
MICROCH MCP1702T-3302E/MB
MCP MCP1702T-3302E/MB
MCRCH MCP1702T-3302E/MB
MICROHIP MCP1702T-3302E/MB
MICROSHIP MCP1702T-3302E/MB
MICCHP MCP1702T-3302E/MB
MTech MCP1702T-3302E/MB
MICROCHP MCP1702T-3302E/MB
MICRIOCHIP MCP1702T-3302E/MB
MICROCHIP TECHNOLOGY (VA) MCP1702T-3302E/MB
MICROCHIP TECHNOLOGIES MCP1702T-3302E/MB
MICROCHIP TECHNOLOGY IRELAND LIMITED MCP1702T-3302E/MB
MICROCHIP TECHNOLOGY IRELAND MCP1702T-3302E/MB
MICROCHIP TECHNOLO MCP1702T-3302E/MB
MICROCHIPTECHNOLOGYINCORPORATED MCP1702T-3302E/MB
MICROCHIP-PBFREE MCP1702T-3302E/MB
MICROCHIP CORPORATION MCP1702T-3302E/MB
MICHROCHIP MCP1702T-3302E/MB
Microcchip MCP1702T-3302E/MB

Search for other parts like MCP1702 »