Microchip MCP1702T-3002E/MB

LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage625 mV
Input Bias Current2 µA
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Supply Current5 µA
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-3002E/MB.

LKR
Datasheet26 pages13 years ago
Electro Sonic
Datasheet26 pages0 years ago
Future Electronics
Datasheet26 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
iiiC
Datasheet26 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.492
$ 0.492
Stock
791,332
2,970,067
2,970,067
Authorized Distributors
12
13
13
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
3 V
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
625 mV
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1702T-3002E/MB.

Related Parts

Descriptions

Descriptions of Microchip MCP1702T-3002E/MB provided by its distributors.

LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Low Iq 250mA LDO, Vin 13.2V max, Vout=3.0V3 SOT-89 T/R | Microchip Technology Inc. MCP1702T-3002E/MB
Fixed Positive LDO Regulator, 3V, 0.975V Dropout, CMOS, PSSO3
IC REG LINEAR 3V 250MA SOT89-3
LDO, FIXED, 3V, 0.25A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; D
MCP1702 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 1.6mm 250mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-3002E/MB.
  • MCP1702T-3002EMB
  • MCP1702T3002E/MB
  • MCP1702T3002EMB

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage625 mV
Input Bias Current2 µA
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Supply Current5 µA
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-3002E/MB.

LKR
Datasheet26 pages13 years ago
Electro Sonic
Datasheet26 pages0 years ago
Future Electronics
Datasheet26 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
iiiC
Datasheet26 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements