Microchip MCP14700T-E/SN

IC MOSFET DRIVER HIGH/LOW 8SOIC | Microchip Technology Inc. MCP14700T-E/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay36 ns
Rise Time10 ns
Schedule B8542390000
Turn-On Delay Time36 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14700T-E/SN.

Microchip
Datasheet26 pages14 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
LCSC
Datasheet28 pages11 years ago

Inventory History

3 month trend:
-38.92%

Alternate Parts

Price @ 1000
$ 1.565
$ 1.565
$ 1.565
Stock
297,855
329,092
329,092
Authorized Distributors
8
11
11
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
3.5 A
3.5 A
3.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP14700T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP14700T-E/SN provided by its distributors.

IC MOSFET DRIVER HIGH/LOW 8SOIC | Microchip Technology Inc. MCP14700T-E/SN
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin SOIC N T/R
Tape & Reel (TR) MCP14700 Half-Bridge 2009 gate driver 10ns -40C~125C TJ 2A 2A 36V
Synchronous MOSFET Driver w/separate High/Low side control
Half Bridge MOSFET Driver, 2A, 1Ohm, SOIC-8, RoHS
Microchip SCT
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
4A Hi-Side Mosfet Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14700T-E/SN
Gate Drivers 4A Hi-Side MOSFET Driver - TAPE & REEL
2xMOSFETDr 2.0A 36V N SOIC SMD
IC MOSFET DRIVER HIGH/LOW 8SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14700T-ESN

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time10 ns
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers2
Number of Outputs2
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay36 ns
Rise Time10 ns
Schedule B8542390000
Turn-On Delay Time36 ns

Documents

Download datasheets and manufacturer documentation for Microchip MCP14700T-E/SN.

Microchip
Datasheet26 pages14 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet28 pages11 years ago
LCSC
Datasheet28 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements