Microchip TC4427AVOA

Tube TC4427A Low-Side 2003 gate driver 35ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA.

Electro Sonic
Datasheet18 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
Future Electronics
Datasheet20 pages18 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-51.71%

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
$ 1.02
Stock
1,006,988
806,556
806,556
Authorized Distributors
13
14
14
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427AVOA.

Related Parts

Descriptions

Descriptions of Microchip TC4427AVOA provided by its distributors.

Tube TC4427A Low-Side 2003 gate driver 35ns -40C~150C TJ 1.5A 1.5A 470mW
MOSFET Driver, Low Side, 1.5 A, 4.5 V to 18 V, 30 ns, 8 Pins, NSOIC
TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427AVOA.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA.

Electro Sonic
Datasheet18 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
Future Electronics
Datasheet20 pages18 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements