Microchip MCP1259T-E/MF

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Switching Frequency650 kHz
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1259T-E/MF.

Electro Sonic
Datasheet24 pages11 years ago
Microchip
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.59
$ 1.75
$ 1.75
Stock
61,516
77,338
77,338
Authorized Distributors
6
10
10
Case/Package
DFN EP
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
84.5 %
84.5 %
84.5 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1259T-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP1259T-E/MF provided by its distributors.

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad
Fractional Charge Pump with LBO and Bypass | Microchip Technology Inc. MCP1259T-E/MF
Converters - DC/DC - Charge Pump - Multi Function Frac Charge Pump w/ LBO and Bypass
Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin DFN EP T/R
Ic,smps Controller,voltage-Mode,mos,llcc,10Pin,plastic Rohs Compliant: Yes |Microchip MCP1259T-E/MF
Regulated Charge Pump, 1.8 to 3.6V, 100mA, DFN-10, RoHS
Microchip SCT
IC REG CHG PUMP 3.3V 100MA 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1259T-EMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Switching Frequency650 kHz
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1259T-E/MF.

Electro Sonic
Datasheet24 pages11 years ago
Microchip
Datasheet24 pages18 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements