onsemi NCV890101MWTXG

Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
EOL

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature150 °C
Max Output Voltage34 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output ConfigurationPositive
Output Current1.2 A
Output TypeAdjustable
Output Voltage800 mV
PackagingDigi-Reel®
Switching Frequency2.2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi NCV890101MWTXG.

onsemi
Datasheet15 pages11 years ago
Datasheet19 pages4 years ago
Future Electronics
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet19 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV890101MWTXG.

Related Parts

Descriptions

Descriptions of onsemi NCV890101MWTXG provided by its distributors.

Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V 1.2A Automotive 10-Pin DFN EP T/R
CURRENT-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~150C TJ 2MHz 1.2A 3mm
SWITCHING REGULATOR, CURRENT-MOD
RES SMD 820K OHM 5% 1/10W 0603

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature150 °C
Max Output Voltage34 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output ConfigurationPositive
Output Current1.2 A
Output TypeAdjustable
Output Voltage800 mV
PackagingDigi-Reel®
Switching Frequency2.2 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi NCV890101MWTXG.

onsemi
Datasheet15 pages11 years ago
Datasheet19 pages4 years ago
Future Electronics
Datasheet15 pages12 years ago
SHENGYU ELECTRONICS
Datasheet19 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago