Microchip MCP1256-E/MF

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.3 V
Max Supply Voltage3.6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Switching Frequency650 kHz
TopologyBoost, Charge Pump
Dimensions
Height950 µm
Length3.15 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1256-E/MF.

Electro Sonic
Datasheet24 pages18 years ago
Microchip
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.5
$ 3.6
$ 3.6
Stock
291,742
71,901
71,901
Authorized Distributors
9
6
6
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
-
-
-
Max Output Voltage
3.3 V
-
-
Efficiency
84.5 %
84.5 %
84.5 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1256-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP1256-E/MF provided by its distributors.

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
MCP1256 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3mm 100mA 650kHz
IC, CHARGE PUMP, DC/DC, CONV, 10DFN; Output Type:Fixed; Input Voltage Min:1.8V; Max:3.6V; DC / Converter IC Case:DFN; No. of
IC, CHARGE PUMP, DC/DC, CONV, 10DFN; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 3.6V; DC / DC Converter IC Case: DFN; No. of Pins: 10Pins; Output Current: 100mA; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Boost (Step Up); Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 1256; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 3.3V; Output Voltage Nom.: 3.3V; Primary Input Voltage: 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1256-EMF
  • MCP1256E/MF
  • MCP1256EMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Efficiency84.5 %
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.3 V
Max Supply Voltage3.6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Switching Frequency650 kHz
TopologyBoost, Charge Pump
Dimensions
Height950 µm
Length3.15 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1256-E/MF.

Electro Sonic
Datasheet24 pages18 years ago
Microchip
Datasheet24 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet22 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements