onsemi MC74HCT138ADR2G

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation5 µW
Propagation Delay1.5 ns
Quiescent Current4 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time45 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT138ADR2G.

Augswan
Datasheet7 pages8 years ago
onsemi
Datasheet7 pages14 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet8 pages8 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+9.57%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.108
$ 0.108
Stock
707,327
913,403
913,403
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HCT138ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HCT138ADR2G provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel
1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs
HCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
IC DECODER/DEMUX 1 OF 8 16-SOIC
HCT e3 74HCT138 1x 3:8 logic switch 1.5ns 5muW 5V 9.9mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation5 µW
Propagation Delay1.5 ns
Quiescent Current4 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time45 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT138ADR2G.

Augswan
Datasheet7 pages8 years ago
onsemi
Datasheet7 pages14 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet8 pages8 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago