📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi MC74HC393ADR2G

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC393ADR2G.

IHS

Datasheet9 pages11 years ago

Newark

onsemi

Verical

iiiC

Inventory History

3 month trend:
+4.78%

CAD Models

Download onsemi MC74HC393ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.141
$ 0.141
Stock
278,715
332,118
332,118
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
14
-
-
Logic Function
Counter
-
-
Direction
Up
Up
Up
Number of Elements
2
-
-
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC393DR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
74HC Dual 4-Stage Binary Ripple Counter with ÷2 / ÷5 Sections SOIC-16

Descriptions

Descriptions of onsemi MC74HC393ADR2G provided by its distributors.

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin SOIC N T/R
Logic Family/Base Number:74Hc393; Counter Type:Binary Ripple; Clock Frequency:50Mhz; Count Maximum:15; Logic Case Style:Nsoic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Product Range:- Rohs Compliant: Yes |Onsemi MC74HC393ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC393ADR2G.