Texas Instruments SN74HC393D

Counter; Dual 4-BIT Binary Counter; 5 V; Vcc V (max.); Vcc V (max.); 25 ma
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency60 MHz
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
Propagation Delay360 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time360 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages21 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Upverter
Datasheet22 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet17 pages20 years ago
Augswan
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
iiiC
Datasheet22 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-13.07%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.187
$ 0.187
Stock
382,651
513,363
513,363
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
50 MHz
50 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC393D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC393D provided by its distributors.

COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Logic IC Operating temperature: -40...+85 °C Series: SN74HC393 Function: Dual / 4-Bit / Decade / Binary / Counter Manufacturer: Texas Instruments Package: SO-14 Technology: HC
DUAL 4BIT BINARY COUNTERS, 74HC393; Logic Family / Base Number: 74HC393; Counter Type: Binary; Clock Frequency: 60MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74393; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Count Max: 16; IC Generic Number: 74HC393; Logic Function Number: 74393; Logic IC Base Number: 74393; Logic IC Function: Dual 4bit Binary Counters; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC393D .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency60 MHz
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
Propagation Delay360 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time360 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages21 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Upverter
Datasheet22 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet17 pages20 years ago
Augswan
Datasheet24 pages1 year ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
iiiC
Datasheet22 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago