Texas Instruments CD74HC238PW

5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PolarityNon-Inverting
Propagation Delay265 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet20 pages12 years ago
Newark
Datasheet18 pages14 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
TME
Datasheet19 pages6 years ago
Verical
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages16 years ago
Mouser
Datasheet14 pages19 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.184
$ 0.178
$ 0.556
$ 0.172
Stock
291,854
2,172,587
780,299
572,722
138,302
Authorized Distributors
2
5
15
2
4
Case/Package
TSSOP
TSSOP
-
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
-
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Frequency
-
-
-
-
-
Interface
-
-
-
-
-
Memory Size
-
-
-
-
-
Min Supply Voltage
2 V
2 V
-
2 V
2 V
Max Supply Voltage
6 V
6 V
-
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC238PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC238PW provided by its distributors.

5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD74HC238PWLOGIC, DECODER/DEMUX HS 3-8, 16TSSOP
IC DECODER/DEMUX HS 3-8 16TSSOP
HC/UH e4 74HC238 1x 3:8 logic switch 28MHz 265ns 2/6V 1.2mm
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16
Logic, Decoder/Demux Hs 3-8, 16Tssop; Logic Family/Base Number:74Hc238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC238PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth28 MHz
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
PolarityNon-Inverting
Propagation Delay265 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time265 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC238PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet20 pages12 years ago
Newark
Datasheet18 pages14 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
TME
Datasheet19 pages6 years ago
Verical
Datasheet18 pages15 years ago
DigiKey
Datasheet17 pages16 years ago
Mouser
Datasheet14 pages19 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago