onsemi MC74AC14DR2G

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay15 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time15 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC14DR2G.

Newark
Datasheet7 pages9 years ago
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+66.14%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.133
$ 0.133
Stock
726,556
1,401,442
1,401,442
Authorized Distributors
12
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74AC14DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74AC14DR2G provided by its distributors.

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
MC74AC14DR2G, Hex Schmitt Trigger Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC14DR2G
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.5mm 24mA 24mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not ree
Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ac14; Logic Ic Family:74Ac; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:- Rohs Compliant: Yes |Onsemi MC74AC14DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC14DR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay15 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time15 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC14DR2G.

Newark
Datasheet7 pages9 years ago
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago