onsemi 74AC14SC

FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight150 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter, Inverting, Schmitt Trigger
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Output Current24 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay9.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SC.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages25 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages13 years ago
Jameco
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.18%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.213
$ 0.213
Stock
509,096
681,619
681,619
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9.5 ns
15 ns
15 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74AC14SC.

Related Parts

Descriptions

Descriptions of onsemi 74AC14SC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
Inverting 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.75mm 24mA 24mA 6V
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs
IC, 74AC CMOS, SMD, 74AC14, SOIC14; Logic Family / Base Number: 74AC14; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74AC14; Logic IC Base Number: 7414; Logic IC Function: Hex Inverting Schmitt Trigger; No. of Gates: 6; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC14SC.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight150 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter, Inverting, Schmitt Trigger
Low Level Output Current24 mA
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Output Current24 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay9.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SC.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages25 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages13 years ago
Jameco
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago