NXP Semiconductors MC68060RC50

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68060RC50.

IHS

Datasheet426 pages28 years ago

Freescale Semiconductor

_legacy Avnet

Jameco

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MC68060RC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC68EC060RC50
MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
NXP SemiconductorsMCF5282CVM66
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68060RC50 provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
32-Bit Microcontroller IC; Controller Family/Series:ColdFire/68K; Clock Speed:50MHz; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:206-PGA; No. of Pins:206; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
MPU, 32BIT, M68060, FPU, 50MHZ, 206PGA; Series:MC68060; Digital IC Case Style:PGA; No. of Pins:206; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Case Style:PGA; Cache on Chip L1/L2 Memory:16KB; Max Supply Voltage:5V; No. of Bits:32; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP