STMicroelectronics MC34063ACD-TR

MC34063 Series 40 V 1.5 A DC / DC Monolithic Converter Control Circuit - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Efficiency89 %
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage38 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingDigi-Reel®
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ACD-TR.

SHENGYU ELECTRONICS
Datasheet23 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Verical
Datasheet23 pages18 years ago
Sierra IC
Datasheet16 pages20 years ago
TME
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages18 years ago

Inventory History

3 month trend:
+9.23%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.247
$ 0.247
Stock
7,167,059
2,672,040
2,672,040
Authorized Distributors
11
11
11
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
89 %
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MC34063ACD-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics MC34063ACD-TR provided by its distributors.

MC34063 Series 40 V 1.5 A DC / DC Monolithic Converter Control Circuit - SOIC-8
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Buck-boost type Adjustable 1.25V~38V 3V~40V 1.5A SOP-8 DC-DC Converters ROHS
DC/DC CONV, 100KHZ, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage Min: -; Output Voltage Max: -; Switching Frequency: -; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Primary Input Voltage: 40V
MC3406 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 4mm 1.5A Switch 100kHz
Topology = Step-Up / Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.3 / Output Voltage Max. V = 38 / Output Current A = 1.5 / Switching Frequency kHz = 33 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063ACD-TR.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Efficiency89 %
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage38 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingDigi-Reel®
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ACD-TR.

SHENGYU ELECTRONICS
Datasheet23 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Verical
Datasheet23 pages18 years ago
Sierra IC
Datasheet16 pages20 years ago
TME
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant