onsemi NCP1217D65R2

Off-Line Controllers Enhanced Current No-Cancel/No-Return
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi NCP1217D65R2.

Augswan
Datasheet19 pages9 years ago
Farnell
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.519
$ 0.519
Stock
155,244
425,849
425,849
Authorized Distributors
2
4
4
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
1
1

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1217D65R2.

Descriptions

Descriptions of onsemi NCP1217D65R2 provided by its distributors.

Off-Line Controllers Enhanced Current No-Cancel/No-Return
8 Terminations7.6V~16V AC to DC power converter65kHz
NCP1217 Over Load Over Temperature Short Circuit Tape & Reel (TR) e0 dc ac converter 11V 4.9mm 65kHz 0.5A
IC OFFLINE SWITCH FLYBACK 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi NCP1217D65R2.

Augswan
Datasheet19 pages9 years ago
Farnell
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago