NXP Semiconductors MC33897CTEF

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Weight126.212077 mg
Technical
Ambient Temperature Range High125 °C
Data Rate83.33 kbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current75 µA
Max Supply Voltage26.5 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current75 µA
Number of Channels1
Number of Transceivers1
PackagingRail/Tube
Receiver Hysteresis500 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33897CTEF.

Augswan
Datasheet19 pages17 years ago
Freescale Semiconductor
Datasheet19 pages17 years ago
Technical Drawing4 pages10 years ago
Upverter
Technical Drawing4 pages8 years ago
_legacy Avnet
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.87%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.73
$ 1.73
Stock
596,637
1,288,147
1,288,147
Authorized Distributors
11
10
10
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
CAN
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
83.33 kbps
83.33 kbps
83.33 kbps
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
26.5 V
26.5 V
26.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC33897CTEF.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC33897CTEF provided by its distributors.

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail
R-PDSO-G14 MC33897 Tube CANbus interface receiver 500mV 0.009mA 8.65mm 83.33Kbps
TRANSCEIVER, PHYSICAL LAYER, CAN, SOIC14; IC Interface Type: CAN, Serial; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 5V; Supply Voltage Max: 26.5V; Interface Case Style: NSOIC; No. of Pins: 14Pins; Operatin
Driver Type = Transceiver / Drivers = 1 / Interfaces = CAN / Data Rate kbps = 33.33 / Data Rate kbps = 83.33 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 14 / MSL = Level-3 / Packaging = Tube / Number of Receivers = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33897CTEF.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins14
Weight126.212077 mg
Technical
Ambient Temperature Range High125 °C
Data Rate83.33 kbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current75 µA
Max Supply Voltage26.5 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current75 µA
Number of Channels1
Number of Transceivers1
PackagingRail/Tube
Receiver Hysteresis500 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33897CTEF.

Augswan
Datasheet19 pages17 years ago
Freescale Semiconductor
Datasheet19 pages17 years ago
Technical Drawing4 pages10 years ago
Upverter
Technical Drawing4 pages8 years ago
_legacy Avnet
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago