Analog Devices ADM1491EBRZ

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Data Rate16 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1.2 mA
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1491EBRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Technical Drawing1 page19 years ago

Inventory History

3 month trend:
+3.23%

Alternate Parts

Price @ 1000
$ 2.194
$ 1.804
$ 1.804
Stock
252,614
618,493
618,493
Authorized Distributors
11
3
3
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
16 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1491EBRZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADM1491EBRZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable)
RS-422/RS-485 Interface IC 5V 16Mbps ESD Protect Full-Duplex
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:16Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Data Rate16 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1.2 mA
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1491EBRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet16 pages12 years ago
Upverter
Technical Drawing1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements