onsemi MC33274ADG

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N Tube
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current8.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33274ADG.

element14 APAC
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago
Farnell
Datasheet19 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.09
$ 0.448
$ 0.448
Stock
527,200
2,692,038
2,692,038
Authorized Distributors
1
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.15 mA
2.15 mA
2.15 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33274ADG.

Related Parts

Descriptions

Descriptions of onsemi MC33274ADG provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N Tube
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
MC Series 10V/us 36 V Single Supply High Slew Rate Operational Amplifier SOIC-14
Amplifier, Op Amp, 36V, 2.15 mA (Typ.) Supply, 0.1 mV (Typ.) | ON Semiconductor MC33274ADG
RoHS Compliant EAR99 MC33274A Tin (Sn) op amp amplifier circuit 8.7376mm 0.8muA 2mV 24000kHz
OP AMP, QUAD HIGH SLEW RATE, 33274; No. of Amplifiers:4 Amplifier; Bandwidth:24MHz; Slew Rate:10V/µs; Supply Voltage Range:± 1.5V to ± 18V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33274ADG..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current8.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33274ADG.

element14 APAC
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago
Farnell
Datasheet19 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago