onsemi MC33074ADR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current7.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33074ADR2G.

element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Factory Futures
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-97.23%

Alternate Parts

Price @ 1000
$ 0.347
$ 0.453
$ 0.453
Stock
1,006,735
557,817
557,817
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33074ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC33074ADR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
ROHS3Compliant EAR99 MC33074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14
MC33074ADR2G; Quad Op Amp; 4.5MHz; 3 - 44 V; 14-Pin SOIC
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
OP AMP, 4.5MHZ, 13V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33074ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current7.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33074ADR2G.

element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Factory Futures
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago