onsemi MC33063ADG

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency100 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Power Dissipation625 mW
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33063ADG.

Farnell
Datasheet15 pages13 years ago
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
onsemi
Datasheet15 pages4 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages2 years ago
Datasheet15 pages13 years ago
TME
Datasheet17 pages2 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet15 pages13 years ago
Jameco
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-33.62%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.366
$ 0.366
Stock
643,779
7,197,059
7,197,059
Authorized Distributors
7
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
38 V
38 V
Efficiency
-
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33063ADG.

Related Parts

Descriptions

Descriptions of onsemi MC33063ADG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
MC33063ADG, Buck/Boost Converter 1.5A, 1.25 - 40 V, 8-Pin SOIC | ON Semiconductor MC33063ADG
DC to DC Converter Single In Volt Step Up/Step Down 3 Volt to 40 Volt 8-Pin SOIC
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube
Converter Ics 40V 1.5A Buck/Boost/Inverting
Topology = Step-Down / Topology = Step-Up / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 40 / Output Current A = 1.5 / Switching Frequency kHz = 100 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063ADG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency100 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Power Dissipation625 mW
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33063ADG.

Farnell
Datasheet15 pages13 years ago
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
onsemi
Datasheet15 pages4 years ago
Newark
Datasheet15 pages7 years ago
Datasheet17 pages2 years ago
Datasheet15 pages13 years ago
TME
Datasheet17 pages2 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet15 pages13 years ago
Jameco
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago