onsemi MC33033DWG

BIPOLAR Tube MC33033 General Purpose motor driver 40V 22mA 7.6mm -40C~85C TA
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation619 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current15 mA
Number of Outputs1
Output Current75 mA
Output Voltage40 V
Switching Frequency25 kHz
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33033DWG.

element14 APAC
Datasheet27 pages16 years ago
Datasheet27 pages11 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet29 pages2 years ago
Jameco
Datasheet28 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.55
$ 3.7
$ 3.7
Stock
217,572
366,971
366,971
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Output Voltage
40 V
40 V
40 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33033DWG.

Related Parts

Descriptions

Descriptions of onsemi MC33033DWG provided by its distributors.

BIPOLAR Tube MC33033 General Purpose motor driver 40V 22mA 7.6mm -40C~85C TA
Brushless DC 3-Phase Motor Cont. MC33033 | ON Semiconductor MC33033DWG
CTRL, MOTOR, 3PHASE, 30V, 20WSOIC; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 50mA; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 33033; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 10V to 30V
The MC33033 is a high performance second generation limited feature monolithic brushless dc motor controller which has evolved from the full featured MC33034 and MC33035 controllers. It contains all of the active functions required for the implementation of open loop three or four phase motor control. The device consists of a rotor position decoder for proper commutation sequencing temperature compensated reference capable of supplying sensor power frequency programmable sawtooth oscillator fully accessible error amplifier pulse width modulator comparator three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Unlike its predessors it does not feature separate drive circuit supply and ground pins brake input or fault output signal. Included in the MC33033 are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33033DWG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation619 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current15 mA
Number of Outputs1
Output Current75 mA
Output Voltage40 V
Switching Frequency25 kHz
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33033DWG.

element14 APAC
Datasheet27 pages16 years ago
Datasheet27 pages11 years ago
Upverter
Technical Drawing1 page1 year ago
Datasheet29 pages2 years ago
Jameco
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago