Cornell Dubilier MC18FD331J-F

Capacitor; Mica; Cap 330 pF; Tol 5%; Vol-Rtg 500 VDC; SMT; 1812 | Cornell-Dubilier MC18FD331J-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins1812
Weight26.988746 mg
Technical
Capacitance330 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD331J-F.

Farnell
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Datasheet10 pages3 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.07%

Alternate Parts

Price @ 1000
$ 2.843
$ 1.786
$ 1.786
Stock
7,200
2,668
2,668
Authorized Distributors
11
6
6
Capacitance
330 pF
330 pF
330 pF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC18FD331J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC18FD331J-F provided by its distributors.

Capacitor;Mica;Cap 330 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD331J-F
Cap Mica 330pF 500V % (5(4.5 X 3.2 X 2mm) SMD 125C Bulk
MC18 Series 1812 330 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
CAP, 330PF, 500V, 5%, 1812; Capacitance: 330pF; Voltage Rating: 500V; Product Range: MC Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 1812 [4532 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Operating Temperature Min: -55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD331J-F.
  • MC18FD331JF

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins1812
Weight26.988746 mg
Technical
Capacitance330 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD331J-F.

Farnell
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Datasheet10 pages3 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements