Cornell Dubilier MC18FD301J-F

Capacitor; Mica; Cap 300 pF; Tol 5%; Vol-Rtg 500 VDC; SMT; 1812 | Cornell-Dubilier MC18FD301J-F
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance300 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD301J-F.

Factory Futures
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Newark
Datasheet9 pages17 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-36.73%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC18FD301J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC18FD301J-F provided by its distributors.

Capacitor;Mica;Cap 300 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD301J-F
MC18 Series 1812 300 pF 500 V ±5 % Surface Mount Multilayer Mica Capacitor
Cap Mica 300pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125 C Bulk
Mica SMD Capacitors 300pF 500V 5% 1812
Rf/Microwave Capacitor 300Pf, 500V, 1812 5%; Capacitance:300Pf; Voltage Rating:500V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; No. Of Pins:2 Rohs Compliant: Yes |Cornell Dubilier MC18FD301J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD301JF

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance300 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD301J-F.

Factory Futures
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Newark
Datasheet9 pages17 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements