onsemi MC14067BDWR2G

Analog Multiplexer Single 16: 1 Automotive 24-Pin SOIC T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins24
Technical
Bandwidth15 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current360 nA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay90 ns
Resistance280 Ω
Schedule B8542390000
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWR2G.

Augswan
Datasheet9 pages10 years ago
Upverter
Datasheet10 pages0 years ago
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.606
$ 0.475
$ 0.475
Stock
501,496
1,190,954
1,190,954
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14067BDWR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14067BDWR2G provided by its distributors.

Analog Multiplexer Single 16:1 Automotive 24-Pin SOIC T/R
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOGUE MUX/DEMUX, 16: 1, SOIC-24; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 250ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 24Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins24
Technical
Bandwidth15 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Low Level Output Current25 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current360 nA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay90 ns
Resistance280 Ω
Schedule B8542390000
Supply TypeDual
Turn-Off Delay Time625 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWR2G.

Augswan
Datasheet9 pages10 years ago
Upverter
Datasheet10 pages0 years ago
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago