Texas Instruments CD74HC4067M96

5-V, 16: 1, 1-channel analog multiplexer 24-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth89 MHz
Drain to Source Resistance180 Ω
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current8 µA
PackagingTape and Reel
Propagation Delay75 ns
Quiescent Current8 µA
Resistance180 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time290 ns
Turn-On Delay Time300 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
LCSC
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
element14 APAC
Datasheet15 pages8 years ago
Farnell
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.399
$ 0.507
$ 0.59
$ 0.49
$ 0.507
Stock
1,109,583
358,947
106,095
262,913
26,227
Authorized Distributors
2
1
5
1
1
Case/Package
SOIC
SOIC
SO
SOIC
SOIC
Number of Pins
24
24
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
16
16
Number of Outputs
1
1
1
1
1
Number of Circuits
1
1
-
-
-
Low Level Output Current
25 mA
25 mA
-
25 mA
25 mA
High Level Output Current
25 mA
25 mA
-
25 mA
25 mA
Supply Type
Single
Single
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
10 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4067M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4067M96 provided by its distributors.

5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
ICD, 16-Channel Analog Multiplexer/Demultiplexer, SOIC24
ANALOGUE MUX/DEMUX, SINGLE, 16: 1, SOIC24; Configuration multiplexeur: 16: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: 180ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: SOIC; Nom
Analogue Mux/Demux, Single, 16:1, Soic24; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:180Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Soic; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4067M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4067M96 .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth89 MHz
Drain to Source Resistance180 Ω
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits16
Number of Channels16
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current8 µA
PackagingTape and Reel
Propagation Delay75 ns
Quiescent Current8 µA
Resistance180 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time290 ns
Turn-On Delay Time300 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
LCSC
Datasheet16 pages1 year ago
Datasheet16 pages2 years ago
element14 APAC
Datasheet15 pages8 years ago
Farnell
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago