onsemi MC10H186P

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
$ 4.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H186P.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H186P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.252
$ 4.433
$ 4.433
Stock
46,913
75,749
75,749
Authorized Distributors
2
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
3 ns
3 ns
3 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-4.94 V
-4.94 V
-4.94 V
Max Supply Voltage
-5.46 V
-5.46 V
-5.46 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemiMC10H176P
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Texas InstrumentsSN74HC174N
D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
High Speed CMOS Logic Hex D-Type Flip-Flops with eset 16-PDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H186P provided by its distributors.

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Contains Lead Not Qualified Reset D-Type Flip Flop 0C~75C TA 110mA -4.9V~-5.46V 3ns
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 16-Pin PDIP Tube
FLIP FLOP D-MSTR-SLV TYPE POS-EDGE 1-ELEM 16PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd