Texas Instruments SN74HC174N

D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency29 MHz
High Level Output Current-5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element6
Number of Channels6
Number of Circuits7
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC174N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet21 pages11 years ago
element14
Datasheet19 pages15 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Mouser
Datasheet16 pages20 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet21 pages8 years ago
Newark
Datasheet21 pages9 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet21 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-95.83%

Alternate Parts

Price @ 1000
$ 0.723
$ 0.779
$ 0.779
Stock
327,889
7,232
7,232
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
160 ns
160 ns
160 ns
Frequency
29 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC174N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC174N provided by its distributors.

D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic function (IC): Hex D-Type Flip-Flop with Reset Positive-Edge Trigger; Logic IC Base Number: 74174
Ic, Flipflop, D Type, Pdip16, 7V; Logic Family/Base Number:74Hc174; Flip-Flop Type:D; Propagation Delay:14Ns; Frequency:29Mhz; Output Current:5.2Ma; Logic Case Style:Dip; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC174N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 174 N
  • SN74HC174 N
  • SN74HC174N .
  • SN74HC174N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency29 MHz
High Level Output Current-5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element6
Number of Channels6
Number of Circuits7
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC174N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet21 pages11 years ago
element14
Datasheet19 pages15 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Mouser
Datasheet16 pages20 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet21 pages8 years ago
Newark
Datasheet21 pages9 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet21 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago