onsemi MBT3906DW1T1

Dual PNP Bipolar Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Transition Frequency250 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBT3906DW1T1.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
onsemi
Datasheet7 pages4 years ago
Farnell
Datasheet6 pages16 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+71.79%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.035
$ 0.035
Stock
723,412
3,432,850
3,432,850
Authorized Distributors
2
8
8
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
60
60
60
Power Dissipation
-
150 mW
150 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBT3906DW1T1.

Related Parts

Descriptions

Descriptions of onsemi MBT3906DW1T1 provided by its distributors.

Dual PNP Bipolar Transistor
TRANS GP BJT PNP 40V 0.2A 6PIN SC-88
MBT3906DW1T1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP
Transition Frequency250 MHz
Voltage Rating (DC)-40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBT3906DW1T1.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
onsemi
Datasheet7 pages4 years ago
Farnell
Datasheet6 pages16 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago