Vishay MBRB745-E3/45

Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current7.5 A
Element ConfigurationCommon Cathode
Forward Current7.5 A
Forward Voltage570 mV
Max Forward Surge Current (Ifsm)400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Reverse Recovery Time2.5 µs

Documents

Download datasheets and manufacturer documentation for Vishay MBRB745-E3/45.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet7 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-6.37%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.54
$ 0.54
Stock
21,125
211,834
211,834
Authorized Distributors
4
7
7
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
570 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
2.5 µs
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBRB745-E3/45.

Related Parts

Descriptions

Descriptions of Vishay MBRB745-E3/45 provided by its distributors.

Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK Tube
MBRB745 Series 45 V 7.5 A Surface Mount Schottky Barrier Rectifier - TO-263-3
DIODE, SCHOTTKY, 7.5A, 45V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):7.5A; Forward Voltage VF Max:570mV; Forward Surge Current Ifsm Max:150A; Operating ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 7.5A, 45V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):7.5A; Forward Voltage VF Max:570mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-263; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:TO-263; Current If @ Vf:7.5A; Current Ifsm:150A; Forward Voltage:570mV; Junction Temperature Tj Max:150°C; Package / Case:D2-PAK; Termination Type:SMD; Current Ifrm:15A; Current Ir Max:100µA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB745-E345
  • MBRB745E3/45
  • MBRB745E345

Technical Specifications

Physical
Case/PackageTO-263-3
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current7.5 A
Element ConfigurationCommon Cathode
Forward Current7.5 A
Forward Voltage570 mV
Max Forward Surge Current (Ifsm)400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Reverse Recovery Time2.5 µs

Documents

Download datasheets and manufacturer documentation for Vishay MBRB745-E3/45.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages10 years ago
Datasheet7 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago