onsemi MBR360

Bulk Through Hole Schottky Single Diode Schottky 740mV @ 3A 3A 60V 150C
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
PolarityStandard
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR360.

Upverter
Datasheet4 pages17 years ago
Farnell
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.238
$ 0.238
Stock
527,225
867,882
867,882
Authorized Distributors
2
11
11
Mount
-
-
-
Case/Package
-
Axial
Axial
Forward Voltage
-
740 mV
740 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
3 A
3 A
Max Reverse Leakage Current
600 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR360.

Descriptions

Descriptions of onsemi MBR360 provided by its distributors.

Bulk Through Hole Schottky Single Diode Schottky 740mV @ 3A 3A 60V 150C
DIODE SCHOTTKY 60V 3A DO201AD / Surface Mount Schottky Power Rectifier
Schottky Barrier Rectifier, 60 V, 3.0 A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature150 °C
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)60 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
PolarityStandard
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR360.

Upverter
Datasheet4 pages17 years ago
Farnell
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago