Analog Devices MAX987ESA+

High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX987ESA+.

Official Datasheet10 years ago

Inventory History

3 month trend:
-37.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsTS3702CDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS332IDT
TS332 Series 5 V 40 nA Micropower Low-Voltage Rail-to-Rail Comparator-SOIC-8
STMicroelectronicsTS332IYDT
TS332 Series 5 V 100 nA Surface Mount Dual General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX987ESA+ provided by its distributors.

High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators
MAX987 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N / IC COMPARATOR R-R 8-SOIC
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, COMPARATOR, MICROPOWER, SINGLE; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:120ns; Supply Voltage Range:2.5V to
IC, COMPARATOR, MICROPOWER, SINGLE; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 120ns; Supply Voltage Range: 2.5V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Amplifier Case Style: SOIC; Base Number: 987; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: -40°C to +85°C; Supply Current: 53µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX987ESA+.