STMicroelectronics TS3702CDT

Micropower dual CMOS voltage comparator, 7µA, 16V, -40, 0 to 125, 70°C, SO-8, Tape and Reel
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3702CDT.

ODG (Origin Data Global)

Datasheet11 pages21 years ago

Future Electronics

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-9.13%

CAD Models

Download STMicroelectronics TS3702CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.341
$ 0.341
Stock
2,130,784
3,826,555
3,826,555
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS332IDT
26μA Open Drain 2 1.6V ±2.5V,5V 5mV@ 5V 40nA@ 5V SOIC-8 SMD mount,glue mount 1.75mm(height)
STMicroelectronicsTS861IDT
Tape & Reel (TR) TS861 Push-Pull 0.0006muA comparator circuit 300pA 2000ns 4.9mm 15mV
STMicroelectronicsTS861AIDT
Tape & Reel (TR) TS861 Push-Pull 0.0006muA comparator circuit 300pA 2000ns 5mm 7mV

Descriptions

Descriptions of STMicroelectronics TS3702CDT provided by its distributors.

Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronics SCT
TS3702 Series 16 V 600 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
Tape & Reel (TR) TS3702 CMOS Push-Pull 0.0006muA comparator circuit 1pA 1.5mus 4.9mm 5mV
20μA 1.5μs CMOS Push-Pull 4mA 2-Ch 2.7V~16V 5mV@10V 1pA@5V SOIC-8 SMD Adhesive Mount 1.65mm H
Micropower dual CMOS voltage comparator
Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8
SO 08 .15 JEDE/DUAL CMOS VOLT COMP; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 2.2µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, Push Pull; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3702CDT.