STMicroelectronics TS332IDT

26μA Open Drain 2 1.6V ±2.5V,5V 5mV@ 5V 40nA@ 5V SOIC-8 SMD mount,glue mount 1.75mm(height)
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS332IDT.

HQonline

Datasheet27 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-6.16%

CAD Models

Download STMicroelectronics TS332IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS332IYDT
TS332 Series 5 V 100 nA Surface Mount Dual General Purpose Comparator - SOIC-8
STMicroelectronicsTS3702CDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch

Descriptions

Descriptions of STMicroelectronics TS332IDT provided by its distributors.

26μA Open Drain 2 1.6V ±2.5V,5V 5mV@ 5V 40nA@ 5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Dual Comparator, 2.5V/5V, SOIC, 720ns Prop Delay
Tape & Reel (TR) TS332 Open Drain 0.1muA comparator circuit 40nA 420ns 4.9mm 5mV
COMPARATOR, -40 TO 125DEG C, SOIC-8; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 200ns; Supply Voltage Range: 1.6V to 5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics