Analog Devices MAX236CNG+

MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers4
Number of I/Os14
Number of Receivers3
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX236CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
Factory Futures
Datasheet38 pages13 years ago
DigiKey
Datasheet36 pages17 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet36 pages15 years ago
Jameco
Datasheet39 pages15 years ago

Inventory History

3 month trend:
+0.46%

Alternate Parts

Price @ 1000
$ 7.82
$ 8.986
$ 8.986
Stock
450,053
203,846
203,846
Authorized Distributors
7
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
10 µs
10 µs
10 µs
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX236CNG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX236CNG+ provided by its distributors.

MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
RS232 TXRX, 120KBPS, 5.5V, DIP-24; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 3Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of P
Transceiver IC; Data Rate Max:120Kbps; Supply Current:7mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-NDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate120 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers4
Number of I/Os14
Number of Receivers3
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX236CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
Factory Futures
Datasheet38 pages13 years ago
DigiKey
Datasheet36 pages17 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet36 pages15 years ago
Jameco
Datasheet39 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago