Analog Devices MAX208CNG+

MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate116 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current11 mA
Number of Drivers4
Number of I/Os16
Number of Receivers3
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs
Schedule B8542390000
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet23 pages9 years ago
Future Electronics
Datasheet25 pages9 years ago
_legacy Avnet
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Jameco
Datasheet26 pages15 years ago
DigiKey
Datasheet20 pages27 years ago

Inventory History

3 month trend:
-5.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX208CNG+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX208CNG+ provided by its distributors.

MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
TRANSCEIVER; RS-232; 30 V (MAX.); 120 KBPS (MIN.); 4 DRIVERS, 4 RECEIVERS
TOTEM-POLE INVERTED ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus
RS232 TXRX, 116KBPS, 5.5V, DIP-24; IC Type:RS232 Transceiver; No. of Receivers:4Receivers; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:DIP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Data Rate116 kbps
InterfaceRS-232
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current11 mA
Number of Drivers4
Number of I/Os16
Number of Receivers3
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingBulk
Propagation Delay10 µs
Schedule B8542390000
Dimensions
Height4.45 mm
Length32.13 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208CNG+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet23 pages9 years ago
Future Electronics
Datasheet25 pages9 years ago
_legacy Avnet
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Jameco
Datasheet26 pages15 years ago
DigiKey
Datasheet20 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago