Texas Instruments MAX232IDWR

IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V to 3.6V, HTQFP-48
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232IDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet23 pages7 years ago
Datasheet19 pages10 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
LCSC
Datasheet30 pages2 years ago
Upverter
Datasheet26 pages6 years ago
Factory Futures
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-37.93%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.389
$ 0.389
Stock
849,829
3,630,769
3,630,769
Authorized Distributors
4
11
11
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
300 ns
300 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232IDWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX232IDWR provided by its distributors.

IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V to 3.6V, HTQFP-48
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232IDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet23 pages7 years ago
Datasheet19 pages10 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
LCSC
Datasheet30 pages2 years ago
Upverter
Datasheet26 pages6 years ago
Factory Futures
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago