Analog Devices MAX232ACPE+

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Data Rate200 kbps
Number of Channels1
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232ACPE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
Datasheet36 pages15 years ago
element14 APAC
Datasheet38 pages13 years ago
Datasheet36 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages17 years ago
Arrow.cn
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TME
Datasheet36 pages16 years ago
Jameco
Datasheet37 pages17 years ago
SOS electronic
Datasheet36 pages24 years ago

Alternate Parts

Price @ 1000
$ 6.408
$ 7.805
$ 7.805
Stock
432,634
3,938,297
3,938,297
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX232ACPE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX232ACPE+ provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Transceiver Full Duplex 2/2 RS232 5V 200kb/s 0,1uF DIP16 MAX 232 ACPE+
MAX232 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 500mV 0.0032A 4.572mm 3500ns
IC, DUAL TRANSCEIVER, RS232, DIP16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage; Available until stocks are exhausted Alternative available
Transceiver IC; Data Rate Max:200Kbps; No. of Channels:1; Supply Current:4µA; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Interface Type:Serial ;RoHS Compliant: Yes
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 ACPE+
  • MAX232ACPE+.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Technical
Data Rate200 kbps
Number of Channels1
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232ACPE+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
Datasheet36 pages15 years ago
element14 APAC
Datasheet38 pages13 years ago
Datasheet36 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages17 years ago
Arrow.cn
Datasheet38 pages13 years ago
iiiC
Datasheet38 pages13 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TME
Datasheet36 pages16 years ago
Jameco
Datasheet37 pages17 years ago
SOS electronic
Datasheet36 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago