Analog Devices MAX1978ETM+

MAX1978 Series 5.5 V ±3 A 2.105 W Integrated Temperature Controller - TQFN-48EP
$ 32.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1978ETM+.

Analog Devices

Official datasheet0 pages0 years ago

ShanghaiCT

Ciiva

Augswan

iiiC

Inventory History

3 month trend:
-28.86%

CAD Models

Download Analog Devices MAX1978ETM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1978ETM+.

Related Parts

MicrochipHV748K6-G
Continuous Transmit Pulsers, Monolithic, ±1.25A, ±75V, VQFN-48, RoHS
STMicroelectronicsL6370QTR
Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R
STMicroelectronicsL6370Q
L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48
STMicroelectronicsL6207Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
Analog DevicesMAX14900EAGM+CKT
IC PWR SWITCH 1:1 48QFN / Power Switch/Driver 1:1 850mA 48-QFN (7x7)
MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY

Descriptions

Descriptions of Analog Devices MAX1978ETM+ provided by its distributors.

MAX1978 Series 5.5 V ±3 A 2.105 W Integrated Temperature Controller - TQFN-48EP
Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount
50mA 300mV 3V 4.3V 5.5V Peltier , QFN-48 7mm*7mm*750¦Ìm
Integrated Temperature Controllers for Peltier Modules
Integrated Temperature Controller 48-Pin TQFN EP Tube
TEMPERATURE CTRL, PELTIER MODULE, TQFN48
Integrated Temperature Control
TQFN INTEGRATED TEMP CONTROLLE
MAX1978 Tube Surface Mount Peltier Module Thermoelectric Cooler pmic power management device 7.1mm 4.3V -40C~85C 50mA
TEMPERATURE CTRL, PELTIER MODULE, TQFN48; IC Output Type:-; Sensing Accuracy Range:-; Sensing Temperature Min:-40°C; Sensing Temperature Max:85°C; Sensor Case Style:TQFN; No. of Pins:48Pins; Supply Voltage Min:3V; Supply

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated