Vishay BCcomponents MAL215929181E3

Aluminum Electrolytic Capacitor, 180 uF, 500 V, ± 20%, Snap-In

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL215929181E3.

Alternate Parts

Price @ 1000
$ 8.453
$ 4.035
$ 4.035
Stock
747
14,722
14,722
Authorized Distributors
2
5
5
Capacitance
-
180 µF
180 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MAL215929181E3.

Descriptions

Descriptions of Vishay BCcomponents MAL215929181E3 provided by its distributors.

Aluminum Electrolytic Capacitor, 180 uF, 500 V, ± 20%, Snap-In
180 500V 25X50Mm 105 5000H |Vishay MAL215929181E3
CAP ALUM 180UF 20% 500V SNAP
180µF 500V 25x50 105°C 5000h
180UF 500V 25X50 10MMLS

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL215929181E3.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago