TE Connectivity M83536/10-027M

Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
$ 279.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83536/10-027M.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet6 pages18 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity2-1617749-0
Power Relay M83536/10-023M DPDT-CO 10A 28VDC 320Ohm J-Hook Flange Mount
TE Connectivity / P&BR10-T1Y2-J1.0K
TE CONNECTIVITY / POTTER & BRUMFIELD R10-T1Y2-J1.0K RELAY, DPDT, 120VAC, 28VDC, 2A
Schneider Electric199X-13
199 Series 40 A DPDT 24 V Panel Mount Power Relay
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 240/28AC/DC, PNL-MNT

Descriptions

Descriptions of TE Connectivity M83536/10-027M provided by its distributors.

Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount
Contact Configuration:dpdt; Coil Voltage:28Vdc; Contact Current:10A; Product Range:fca Series; Relay Mounting:panel Mount; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder; Contact Voltage Vdc:6Vdc Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83536/10-027M.